This Blue Insulated Cable Mount Terminal features a copper contact with tin plating and is made from PVC insulation with a diameter of 4.9mm. It is designed for free hanging applications and is available in quantities of 5000. The terminal is packaged on a tape and reel and is compliant with RoHS regulations. The contact material is copper and the wire gauge range is from 14AWG to 16AWG.
TE Connectivity 2-130102-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 4.9mm |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-130102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.