
20-position, 2-row straight male pin wire housing for wire-to-wire connector systems. Features a 2.5mm pitch and 3.75mm row spacing, designed for 18AWG wire with crimp termination. This black, free-hanging cable mount housing operates within a -67°C to 221°C temperature range and has a 250V AC maximum voltage rating. It is UL approved, UL94 V-0 flammability rated, halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1318115-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 30.69mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 30.69mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1318115-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
