
3-position, single-row wire-to-wire receptacle connector featuring female socket contacts made from copper alloy. This black, glass-polyester body connector operates within a temperature range of -67°C to 221°C and has a maximum AC voltage rating of 250V. With a 2.5mm pitch and straight orientation, it supports 18AWG wire/cable gauge and utilizes crimp termination. The connector is UL approved, UL94 V-0 flammability rated, halogen-free, lead-free, and RoHS compliant.
TE Connectivity 2-1318120-3 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.473inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1318120-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
