Conn Power 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
TE Connectivity 2-1355089-2 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Manufacturer Series | 1355089 |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.