
The Micro Quadlok 12-position straight wire-to-device connector is a general-purpose connector designed for use in a variety of applications. It features a PBT material construction and a natural color finish. The connector is compliant with ELV regulations and RoHS standards, and is available in a packaging quantity of 2000 units. It has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1355524-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1355524-3 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Device |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Length | 17mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1355524-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.