
TE Connectivity 2-1374416-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 16.13mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | PPO, Polystyrene, Polyphenylene |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1374416-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
