This grey female modular connector features 8 positions and 1 port, with a copper contact material and gold plating. It is compliant with ELV and RoHS standards, and has a maximum operating temperature of 60°C. The connector is packaged in a bag with 25 units, and has a flammability rating of UL94 V-0. It is not shielded and has a plating thickness of 1.27um.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1375191-4 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.