This 8-position female modular connector features a red housing made of PC material, with a gold plating thickness of 1.27um. It is compliant with ELV and RoHS regulations. The connector is available in a bag packaging with 25 pieces per package. Operating temperature range is between -10°C and 60°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1375191-7 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Keyed | No |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
