
This 6-position modular connector features a PC exterior housing material and gold plating with a thickness of 1.27um. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is packaged in a bag with 25 pieces per unit.
TE Connectivity 2-1375192-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Keyed | No |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1375192-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.