This 6-position connector features a PC exterior housing and bronze contacts with a gold plating thickness of 1.27um. It is compliant with ELV and RoHS regulations. The connector is packaged in a bag of 25 units and has a flammability rating of UL94 V-0. The connector is not keyed and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1375192-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1375192-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Keyed | No |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1375192-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.