This general purpose relay is a DC actuated device with a coil voltage rating of 24V and a coil current of 75mA. The relay has a contact current rating of 10A and a contact voltage rating of 240V AC. It operates within a temperature range of -45°C to 75°C and is compliant with RoHS regulations. The relay is available in a bulk packaging quantity of 100 units.
TE Connectivity 2-1393114-0 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1.5W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Lead Free | Not Applicable |
| Length | 1.52inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUGP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393114-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.