This general purpose relay is rated for 16A at 400V AC and 110V DC, with a coil power of 1.5W and resistance of 10kR. It is a non-latching type with a DC actuating system. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 25, packaged in a carton.
TE Connectivity 2-1393146-3 technical specifications.
| Actuating System | DC |
| Coil Current | 11mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393146-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.