Safety Relays V23047-A1036-A501
TE Connectivity 2-1393258-0 technical specifications.
| Coil Current | 19.449A |
| Coil Power | 800mW |
| Coil Resistance | 1.851kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 1.004inch |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR2M, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393258-0 to view detailed technical specifications.
No datasheet is available for this part.