Conn D-Subminiature SKT 25 POS 2.76mm Solder Lug ST Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |