
This 10-position shrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 22mm, depth of 10mm, and height of 12.6mm. The header is a type of shrouded header with a gender of HDR and a termination method of solder. It has a center key/polarization type and is suitable for applications requiring a high level of electrical and mechanical reliability.
Sign in to ask questions about the TE Connectivity 2-1393586-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393586-7 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 12.6 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Polarization Type | Center Key/Center Slot |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1393586-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.