
96-position, 3-row board-to-board header with 2.54mm pitch and straight orientation. Features gold-plated bronze contacts, PBT insulation, and a UL94 V-0 flammability rating. Rated for 1A current and 250V AC, with a mating cycle of 400. Through-hole mount design with vertical PCB mounting orientation and solder termination. Operating temperature range of -55°C to 125°C.
TE Connectivity 2-1393659-8 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.114inch |
| Current Rating | 1A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Make First / Break Last | No |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393659-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.