
This DC relay from TE Connectivity features a 12V non-latching coil with a current rating of 24mA and a power consumption of 70mW. The relay has a contact current rating of 400mA and a voltage rating of 24V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The relay is available in a DIP package with a through hole mount and a PCB termination.
Sign in to ask questions about the TE Connectivity 2-1393763-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393763-6 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Power | 70mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.295inch |
| Insertion Loss | -0.27dB |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393763-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.