
This 24V DC actuator relay has a coil current of 28mA and a coil power of 100mW. It features a non-latching coil type with a resistance of 2.5kΩ and a voltage rating of 24V DC. The relay has a contact current rating of 3A and a contact material of silver, with a voltage rating of 120V AC. It operates within a temperature range of -55°C to 75°C and is compliant with ELV and RoHS regulations.
TE Connectivity 2-1393767-1 technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 100mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 2A |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.