
This general purpose relay is a single coil, latching type with a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 1A and a coil voltage of 9V. The relay is through hole mounted and has a coil resistance of 2.16kΩ. It is compliant with ELV regulations and has a RoHS compliant termination. The relay is available in a package quantity of 2000 pieces, packaged in rail/Tube packaging.
TE Connectivity 2-1393774-5 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 38mW |
| Coil Resistance | 2.16kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| ELV | Compliant |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.