RELAY TELECOM DPDT 3A 48V
TE Connectivity 2-1393793-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 11.71mA |
| Coil Power | 575mW |
| Coil Resistance | 4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 0.433inch |
| Insertion Loss | -0.27dB |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23105, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393793-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.