
RELAY GEN PURPOSE DPDT 25A 12V
Sign in to ask questions about the TE Connectivity 2-1393844-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1393844-6 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Approvals | UL, VDE |
| Coil Current | 109.09mA |
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 25A |
| Depth | 35.5mm |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1393844-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.