TE Connectivity 2-1418653-4 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1418653-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.