62-position, 3-row wire-to-wire connector housing with a 5mm pitch and 0.1 inch row spacing. Features straight, cable mount orientation and female socket contact type. Constructed from PBT for insulation and body material, with a grey housing color and UL94 HB flammability rating. Rated IP67, sealable, and includes strain relief.
Sign in to ask questions about the TE Connectivity 2-1418883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1418883-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 46mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.732inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Insulation Material | PBT |
| Length | 120.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1418883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.