Black, straight orientation, panel/chassis mount barrier terminal block with 2 circuits and 1 position. Features a 600V voltage rating, 50A current rating, and accepts wire gauges from 8AWG to 18AWG. Constructed with a glass insulation material and steel terminals, this UL94 V-1 flammability rated component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437382-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437382-6 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Depth | 50.8mm |
| Flammability Rating | UL94 V-1 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Supply Voltage (AC) | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.63inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B100, Buchanan |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437382-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.