
This ZIF & LIF connector offers a 2-position, 2-circuit configuration with a 6.35mm pitch. Featuring straight orientation and screw termination, it supports a maximum wire gauge of 12AWG and a minimum of 30AWG. The component is rated for 300V AC, with a current rating of 28A and a maximum current of 20A. Constructed with natural colored Nylon insulation, it boasts a UL94 V-2 flammability rating and is lead-free and RoHS compliant. Mounting options include cable and DIN rail.
TE Connectivity 2-1437392-3 technical specifications.
| Color | Natural |
| Current | 20A |
| Current Rating | 28A |
| Flammability Rating | UL94 V-2 |
| Height | 0.81inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable, DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100, Buchanan |
| Terminal Width | 13.21mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437392-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.