
This 2-contact terminal block is manufactured by TE Connectivity and features a grey color with a UL94 V-0 flammability rating. It is compliant with ELV regulations and is packaged in bulk. The terminal block is designed for cable mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437394-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437394-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.