
ZIF & LIF connector with a 0.325-inch pitch, featuring a straight, through-hole mount orientation and a single row of 4 contacts. This black connector supports a 15A current rating and a 300V voltage rating, accepting wire gauges from 14AWG to 26AWG. Constructed with a PP insulation material and steel terminals finished with zinc, it operates within a temperature range of -60°C to 105°C and boasts a UL94 V-2 flammability rating. The component is lead-free, RoHS compliant, and designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437404-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Series | RSB3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437404-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
