18-position, straight, through-hole mounted ZIF/LIF connector with a 9.53mm pitch. Features brass contacts with tin plating, a 20A current rating, and a 300V voltage rating. Constructed with a black thermoplastic insulation material and housing, it operates within a temperature range of -60°C to 105°C. This lead-free, RoHS compliant component is designed for wire gauges from 12AWG to 22AWG.
TE Connectivity 2-1437408-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 610um |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSB6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 193mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437408-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.