Barrier Terminal Blocks .156 10C GOLD
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Board, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |