This flexible flat cable (FFC) / flexible printed circuit (FPC) connector is a ZIF/LIF type with a straight orientation and through-hole mounting. It features 6 circuits and 6 contacts, with a 0.438-inch pitch. The connector boasts a 20A current rating and a 600V voltage rating, operating between -60°C and 105°C. Constructed with brass contacts plated in tin and a PP insulation material, it offers a UL94 V-2 flammability rating and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 20.8mm |
| Housing Color | Black |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 92.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |