
Strip terminal block featuring a 6-circuit, 1-row, 1-deck configuration with a 20A current rating and 600V voltage rating. This straight, through-hole mount component utilizes brass contacts with tin plating and a steel terminal material with zinc finish, designed for solder termination. Constructed with a black thermoplastic housing, it operates within a temperature range of -60°C to 105°C and boasts a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 69.8mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |