
6-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 11.1mm pitch and 20A current rating per contact. Constructed with brass and steel contacts plated in tin, and a black thermoplastic housing. Rated for 600V and operating temperatures from -60°C to 105°C, with a UL94 V-2 flammability rating. Straight, through-hole mounting with solder termination for wire/cable gauges up to 12AWG.
TE Connectivity 2-1437416-2 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.