
This 6-contact FFC/FPC connector features a voltage rating of 600V and a current rating of 20A. It is designed for through hole mount and operates within a temperature range of -60°C to 105°C. The connector is made from thermoplastic insulation material and has a zinc terminal finish. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437416-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437416-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.