
Strip terminal block featuring a 20A current rating and 600V voltage rating. This general-purpose terminal block offers 7 circuits and 7 contacts arranged in a single row with a straight orientation. Constructed with a black thermoplastic insulation material and steel terminals with a zinc finish, it supports solder termination for wire/cable gauges up to 12AWG. Operating within a temperature range of -60°C to 105°C, it has a flammability rating of UL94 V-2 and mounts via through-hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437416-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 81mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1437416-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
