
This 7-contact FFC/FPC connector features a through-hole mount and is rated for 600V and 20A. It has a thermoplastic insulation material and a zinc terminal finish. The operating temperature range is -60°C to 105°C. This connector is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437416-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437416-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.