Eight-position, straight, through-hole mounted barrier strip connector with a 20A current rating per contact and 600V voltage rating. Features brass and steel contacts with tin plating, and a thermoplastic insulator. Designed for 12AWG wire, this connector offers a 11.1mm pitch and operates within a temperature range of -60°C to 105°C. Compliant with ELV and RoHS standards, it boasts a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437416-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437416-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.