
15-position, straight, flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with tin plating, a 20A current rating, and a 600V voltage rating. Housing is black thermoplastic with a UL94 V-2 flammability rating. Panel or chassis mountable, operating temperature range of -60°C to 105°C. Accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437417-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 600V |
| Width | 170mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437417-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.