
16-circuit, straight orientation ZIF/LIF connector with a 0.438-inch pitch. Features brass and steel contacts with tin plating, rated for 600V and 20A. Constructed with black thermoplastic insulation, it offers a wide operating temperature range of -60°C to 105°C and a UL94 V-2 flammability rating. Panel or chassis mountable, this RoHS compliant component supports wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437417-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437417-2 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 40.08mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Wire Wrap |
| Voltage Rating | 600V |
| Width | 181mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437417-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.