Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 16 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |