This 16-position terminal block is rated for 600V and 20A, with a maximum operating temperature of 105°C and a minimum operating temperature of -60°C. It is designed for through-hole mounting and features a thermoplastic insulation material. The terminal block is not RoHS compliant and has a zinc terminal finish with a steel terminal material.
TE Connectivity 2-1437417-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1437417-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.