This 4-position modular RJ11 connector features a voltage rating of 500V and a current rating of 3A. It is constructed with a Teflon insulation material and has a gold contact plating. The connector is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging quantity of 400 and is suitable for panel and through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Teflon |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | Yes |
| Series | 8060 |
| Voltage Rating | 500V |
| RoHS | Compliant |