
This TO-5 connector features three female contacts with a copper core and gold plating, suitable for through-hole mounting. The connector is made from Teflon insulation material and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 400 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |