TE Connectivity 2-1437504-6 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8060 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437504-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.