END PLATES
TE Connectivity 2-1437601-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PICOD |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437601-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.