
Flexible Flat Cable / Flexible Printed Circuit ZIF & LIF connector featuring 17 positions and 17 contacts. This straight, through-hole mount component offers a 8.26mm pitch and a 150V voltage rating with a 20A current rating. Constructed with a black nylon insulation material and copper alloy contacts with tin plating, it ensures lead-free and RoHS compliance. The component is rated UL94 V-0 for flammability and supports wire gauges from 14AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Orientation | Straight |
| Package Quantity | 990 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |