
3-position, right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.438-inch pitch. Features copper alloy contacts with zinc terminal finish, rated for 600V and 30A. Thermoplastic insulation and housing in black, with UL94 V-0 flammability rating. Through-hole mount termination supports wire gauges from 10AWG to 18AWG. Operating temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1437657-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437657-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437657-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.