
4-position, 1-row ZIF/LIF connector with a 11.1mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features copper alloy contacts with tin plating, rated for 30A and 600V AC. Black thermoplastic insulation and housing, with a UL94 V-0 flammability rating. Panel or chassis mountable with screw termination for wire gauges 10-18 AWG. Operating temperature range of -40°C to 120°C.
Sign in to ask questions about the TE Connectivity 2-1437659-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437659-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.698inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 440 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Width | 0.8inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437659-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
