
5-position, 1-row flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features a straight, panel/chassis mount orientation with a 0.438-inch pitch. Rated for 600V AC and 30A maximum current, with steel contacts plated in tin and a thermoplastic insulation material. Operating temperature range of -40°C to 120°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 2-1437659-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1437659-2 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.32mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.629mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Faston |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437659-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.