Barrier Terminal Blocks TC4-07-PFH=COVER w/HOLES
TE Connectivity 2-1437661-0 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 7 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
No datasheet is available for this part.