
Connector Accessories 3 POS Barrier Strips Cover Press Fit Polyphenylene Oxide Black
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 15.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |